ERG 4 Way Through Hole DIP Switch SPST, Directing Switch Actuator

Bulk discount available

Subtotal (1 unit)*

£10.18

(exc. VAT)

£12.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£10.18
50 - 99£8.68
100 - 249£6.04
250 - 499£5.81
500 +£5.60

*price indicative

RS Stock No.:
337-548
Mfr. Part No.:
ED57655
Brand:
ERG
Find similar products by selecting one or more attributes.
Select all

Brand

ERG

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Nickel and gold plated

Package Style

DIP

Actuator Type

Directing Switch

Contact Current Rating

1 A@ 100 V

Mechanical Life

20000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

Lateral Operating Switches


Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Note

Unless stated otherwise, these switches are not suitable for immersion cleaning

Related links