- RS Stock No.:
- 864-8433
- Mfr. Part No.:
- 769-102
- Brand:
- Wago
185 In stock - FREE next working day delivery available
20 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£1.826
(exc. VAT)
£2.191
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £1.826 | £9.13 |
*price indicative |
- RS Stock No.:
- 864-8433
- Mfr. Part No.:
- 769-102
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
X-COM® -SYSTEM 1-Conductor Female Plugs
1-conductor female plug, for insertion into carrier terminal blocks or male connectors, with coding fingers, gray, commoning possible with miniature adjacent jumpers.
769 Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Female Plug, 2 Pole |
Series | 769 |
For Use With | X-COM System 769 Series |
Colour | Grey |
Contact Dimensions | 4mm² |