CAMDENBOSS Wall Mounting Plate for Use with 72mm wide PCBs
- RS Stock No.:
- 752-7606
- Mfr. Part No.:
- CIME/M/MPR/PK5
- Brand:
- CAMDENBOSS
Price Each**
£2.78
(exc. VAT)
£3.34
(inc. VAT)
10 In stock - FREE next working day delivery available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | £2.78 |
**price indicative
- RS Stock No.:
- 752-7606
- Mfr. Part No.:
- CIME/M/MPR/PK5
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS End Cover for Use with 72mm wide PCBs
- CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 22.5mm wide PCBs
- CAMDENBOSS PCB Carrier
- CAMDENBOSS CIME/E/E Series Foot Element for Use with 107mm Width PCBs