Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Depth | 93mm | |
| Dimensions | 87.5 x 66.5 x 93mm | |
| Length | 87.5mm | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Mounting Type | DIN Rail Mount | |
| Number of Outputs | 1 | |
| Power Rating | 24VA | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 12 V | |
| Weight | 0.71kg | |
| Width | 66.5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
DIN rail assembly_5066095_Normal Module
TBD2 series DIN rail transformers.
Class II transformers, in a plastic enclosure with a combined mounting system, DIN rail 50 022 type, allowing for quick fitting onto DIN rail or chassis.
Fitted with a single fuse and a fuse holder connected to the primary fuse.
Standards
EN61558-1

