- RS Stock No.:
- 648-7734
- Mfr. Part No.:
- 2713939
- Brand:
- Phoenix Contact
Discontinued product
Alternative
Phoenix Contact ME MAX 22.5 3-3 KMGY Series Electronic Housing for Use with DIN Rail Terminal Blocks, 42A
£6.93
Each
RS Stock No.: 742-7415
- RS Stock No.:
- 648-7734
- Mfr. Part No.:
- 2713939
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
COMBICON Din Rail Enclosure
Electronic housing consisting of: Housing shells left and right, front plate, transparent cover, metal foot catch and spring, open housing, 24-pos. (6 x 4 pos.), width: 22,5 mm. Colour is light grey
Phoenix Contact Electronic Housing, Polyamide Construction, Metal Foot Catch - ME MAX 22,5 3-3 KMGY - 2713939
Put your terminal blocks in safe hands with this protective electronic housing from Phoenix Contact. It's made of hardy polyamide housing that withstands impact, so you can rest assured it's more than a match for harsh settings. The material also works as an insulator, meaning you won't get shocked by any wayward currents. The housing's metal catch holds onto your DIN rail and keeps a firm grip, even in vibrating systems.
Thanks to compact dimensions of 99 (H) x 22.5 (W) x 113.65mm (D), this housing fits easily into tight spaces. It's impact-resistant and keeps its shape even after a drop from 50cm, so you can rely on it for heavy-duty use. As it stands up to temperatures ranging from -40°C to +105°C, this is a sturdy choice for demanding factory conditions. You'll find it used in many applications including transportation.
Thanks to compact dimensions of 99 (H) x 22.5 (W) x 113.65mm (D), this housing fits easily into tight spaces. It's impact-resistant and keeps its shape even after a drop from 50cm, so you can rely on it for heavy-duty use. As it stands up to temperatures ranging from -40°C to +105°C, this is a sturdy choice for demanding factory conditions. You'll find it used in many applications including transportation.
Features & Benefits
UL certified, meaning there's no risk of it fueling a fire or giving electric shocks
DIN-rail mounting is simple and tool-free, saving time and effort
IP20 rating means that it's protected from tools and objects larger than 12mm, including your fingers
DIN-rail mounting is simple and tool-free, saving time and effort
IP20 rating means that it's protected from tools and objects larger than 12mm, including your fingers
- RS Stock No.:
- 648-7734
- Mfr. Part No.:
- 2713939
- Brand:
- Phoenix Contact