- RS Stock No.:
- 223-3612
- Mfr. Part No.:
- 414.470
- Brand:
- ERNI
Discontinued product
- RS Stock No.:
- 223-3612
- Mfr. Part No.:
- 414.470
- Brand:
- ERNI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LDG-A-12 Mini Box
The mini box LDG-A-12 provides the option of installing both a longitudinal printed circuit board and a transverse printed circuit board.
The two asymmetric terminal housings, which can be unscrewed and are on the printed circuit board, are each used to mount up to six angled print terminal pins and terminals.
The terminal pins and terminals can be fitted as required.
The LDG-A-12 features a quick-fix attachment for standard rails in accordance with DIN 46277 and DIN EN50022.
The two asymmetric terminal housings, which can be unscrewed and are on the printed circuit board, are each used to mount up to six angled print terminal pins and terminals.
The terminal pins and terminals can be fitted as required.
The LDG-A-12 features a quick-fix attachment for standard rails in accordance with DIN 46277 and DIN EN50022.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
DIN Rail Type | Top Hat |
Length | 75mm |
Dimensions | 75 x 22.5 x 98.5mm |
Width | 22.5mm |
Height | 98.5mm |
Maximum Terminals | 12 |
Colour | Grey |
Series | LGD-A |