- RS Stock No.:
- 192-2967
- Mfr. Part No.:
- 2792015
- Brand:
- Phoenix Contact
Discontinued product
Alternative
Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 25 x 85.5mm, Polyamide DIN Rail Enclosure
£9.95
Each
RS Stock No.: 648-3568
- RS Stock No.:
- 192-2967
- Mfr. Part No.:
- 2792015
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact DIN Rail Enclosure, 500V Voltage Rating, 10A Current Rating - UEGM 25 - 2792015
To shield your electronic components, put this DIN rail enclosure from Phoenix Contact on guard. It covers the live parts of devices, like terminal blocks, preventing electrical hazards and fire outbreaks. The unit's polyamide housing provides the wear and impact resistance needed for use with demanding installations. Thanks to its 6-position configuration, you can link it to appliances with multiple terminals, reducing the wiring needs of your system.
This product withstands operating temperatures between -40°C and +105°C, so it handles harsh industrial conditions. With compact dimensions of 79 (L) x 25 (W) x 85.5mm (H), you can easily install it in systems with limited space. Its bright green colour means it stands out from the crowd, so it's simple to pick out on busy setups. You'll find it used in switchgear applications.
This product withstands operating temperatures between -40°C and +105°C, so it handles harsh industrial conditions. With compact dimensions of 79 (L) x 25 (W) x 85.5mm (H), you can easily install it in systems with limited space. Its bright green colour means it stands out from the crowd, so it's simple to pick out on busy setups. You'll find it used in switchgear applications.
Features & Benefits
UL 94-V0 rating shows that it stops burning in 10 seconds or less in the event of a fire
Tool-free DIN-rail mounting for easy installation and swapping between different setups
Weighs just 57.2g, so it's safe for mounting on thin-gauge material
Tool-free DIN-rail mounting for easy installation and swapping between different setups
Weighs just 57.2g, so it's safe for mounting on thin-gauge material
Specifications
Attribute | Value |
---|---|
Body Material | Polyamide |
DIN Rail Type | Enclosure |
Length | 79mm |
Width | 25mm |
Colour | Green |
Series | UEGM |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |