RS PRO 6 Pole Din Plug, DIN 45322, 4A, 60 V ac, Male, Cable Mount
- RS Stock No.:
- 692-5481
- Distrelec Article No.:
- 304-03-393
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
£38.74
(exc. VAT)
£46.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 375 unit(s) shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £7.748 | £38.74 |
25 + | £6.77 | £33.85 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.598
(exc. VAT)
£3.118
(inc. VAT)
- RS Stock No.:
- 692-5481
- Distrelec Article No.:
- 304-03-393
- Brand:
- RS PRO
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
Brand | RS PRO | |
Number of Contacts | 6 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Current Rating | 4A | |
Voltage Rating | 60 V ac | |
Shielded/Unshielded | Shielded | |
DIN Number | DIN 45322 | |
Housing Material | Nickel Plated Brass | |
Contact Material | Brass | |
Contact Plating | Silver | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 4A | ||
Voltage Rating 60 V ac | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN 45322 | ||
Housing Material Nickel Plated Brass | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
RS PRO 6 Pole DIN Plug, DIN 45322, 4 A, 60 V AC
Looking for a dependable, high-quality connector for your digital and audio equipment? Use this DIN plug from the RS PRO range. It's a male 6-pin connector that's commonly used to connect computer keyboards and mice.
The plug has a robust ABS (acrylonitrile butadiene styrene) plastic body with a nickel-plated brass housing for strength and resistance to corrosion. This makes it a good choice for use in demanding environmental conditions. The contacts are also silver-plated, so they're good conductors of electricity that provide uninterrupted signal transmission.
To ensure reliable operation, the plug has in-built bend and kink protection. This keeps the cable from over-bending, preventing wire damage and reducing the risk of shocks or fire hazards. As an additional safety feature, the plug has been shielded to prevent electromagnetic interference.
The plug has a robust ABS (acrylonitrile butadiene styrene) plastic body with a nickel-plated brass housing for strength and resistance to corrosion. This makes it a good choice for use in demanding environmental conditions. The contacts are also silver-plated, so they're good conductors of electricity that provide uninterrupted signal transmission.
To ensure reliable operation, the plug has in-built bend and kink protection. This keeps the cable from over-bending, preventing wire damage and reducing the risk of shocks or fire hazards. As an additional safety feature, the plug has been shielded to prevent electromagnetic interference.
Features and Benefits
• Straight body orientation
• Brass contact material
• Silver contact plating
• Current rating of 4 A
• DIN number of 45322
• Male gender
• Nickel-plated brass housing material
• Minimum operating temperature of -20°C
• Maximum operating temperature of +85°C
• Cable mounting type
• Six contacts
• Shielded
• Solder termination method
• Voltage rating of 60 V AC
• Brass contact material
• Silver contact plating
• Current rating of 4 A
• DIN number of 45322
• Male gender
• Nickel-plated brass housing material
• Minimum operating temperature of -20°C
• Maximum operating temperature of +85°C
• Cable mounting type
• Six contacts
• Shielded
• Solder termination method
• Voltage rating of 60 V AC
Related links
- RS PRO 6 Pole Din Plug 4A Male, Cable Mount
- Lumberg 5 Pole Din Plug 4A Male, Cable Mount
- RS PRO 6 Pole Din Socket 4A Female, Cable Mount
- RS PRO 6 Pole Din Plug 100 V ac Cable Mount
- RS PRO 6 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Hirschmann DIN 45322 34 V ac/dc IP30 Male, Cable Mount
- RS PRO 7 Pole Din Plug 4A Male, Cable Mount
- RS PRO 8 Pole Din Plug 4A Male, Cable Mount