- RS Stock No.:
- 776-173
- Mfr. Part No.:
- 932907117 MAWI 4100
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 776-173
- Mfr. Part No.:
- 932907117 MAWI 4100
- Brand:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Standard |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
Series | MAWI |
Housing Material | PE |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |
Contact Plating | Tin |
Minimum Operating Temperature | -20°C |