RS PRO 5 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Cable Mount
- RS Stock No.:
- 478-239
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.10
(exc. VAT)
£3.72
(inc. VAT)
- RS Stock No.:
- 478-239
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Mating Type | Latch Lock | |
Body Orientation | Straight | |
Current Rating | 2A | |
Voltage Rating | 34 V ac/dc | |
Shielded/Unshielded | Shielded | |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | |
Series | 600 | |
Housing Material | Zinc Alloy | |
Minimum Operating Temperature | -25°C | |
Contact Material | Brass | |
Contact Plating | Silver | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Latch Lock | ||
Body Orientation Straight | ||
Current Rating 2A | ||
Voltage Rating 34 V ac/dc | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | ||
Series 600 | ||
Housing Material Zinc Alloy | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Maximum Operating Temperature +70°C | ||
RS PRO Latching DIN Connectors
RS PRO range of latching DIN connectors which are similar to the screened type but incorporate a depress to release mechanism which prevents accidental disengagement. This range of cable mounted latching DIN connectors only latch with their counterpart in the range. These DIN connectors will, however, mate without latching with other connectors of the same pin configuration and made to DIN standards.
Din Connectors options include:
491-112 - 3 Pole Plug, 1A, 100 V ac, Push Lock
490-898 - 4 Pole Plug, 1A, 100 V ac, Push Lock
491-172 - 5 Pole Plug, 1A, 100 V ac, Push Lock
491-166 - 5 Pole Plug, 1A, 100 V ac, Push Lock
491-162 - 6 Pole Plug, 1A, 100 V ac, Push Lock
491-178 - 7 Pole Plug, 1A, 100 V ac, Push Lock
491-138 - 8 Pole Plug, 1A, 100 V ac, Push Lock
491-184 - 3 Pole Socket, 1A, 100 V ac, Push Lock
491-194 - 4 Pole Socket, 1A, 100 V ac, Push Lock
491-190 - 5 Pole Socket, 1A, 100 V ac, Push Lock
491-201 - 5 Pole Socket, 1A, 100 V ac, Push Lock
491-207 - 6 Pole Socket, 1A, 100 V ac, Push Lock
491-059 - 7 Pole Socket, 1A, 100 V ac, Push Lock
490-949 - Black 3 Pole Plug, 1A, 100 V ac, Push Lock
490-989 - Black 4 Pole Plug, 1A, 100 V ac, Push Lock
491-037 - Black 5 Pole Plug, 1A, 100 V ac, Push Lock
490-945 - Black 5 Pole Plug, 1A, 100 V ac, Push Lock
490-917 - Black 6 Pole Plug, 1A, 100 V ac, Push Lock
490-927 - Black 7 Pole Plug, 1A, 100 V ac, Push Lock
490-860 - Black 8 Pole Plug, 1A, 100 V ac, Push Lock
490-866 - Black 3 Pole Socket, 1A, 100 V ac, Push Lock
490-876 - Black 4 Pole Socket, 1A, 100 V ac, Push Lock
490-872 - Black 5 Pole Socket, 1A, 100 V ac, Push Lock
490-882 - Black 5 Pole Socket, 1A, 100 V ac, Push Lock
490-939 - Black 6 Pole Socket, 1A, 100 V ac, Push Lock
491-122 - Black 7 Pole Socket, 1A, 100 V ac, Push Lock
RS PRO have a great range of circular DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount and through hole. This range of DIN connectors are cable mount.
Din Connectors options include:
491-112 - 3 Pole Plug, 1A, 100 V ac, Push Lock
490-898 - 4 Pole Plug, 1A, 100 V ac, Push Lock
491-172 - 5 Pole Plug, 1A, 100 V ac, Push Lock
491-166 - 5 Pole Plug, 1A, 100 V ac, Push Lock
491-162 - 6 Pole Plug, 1A, 100 V ac, Push Lock
491-178 - 7 Pole Plug, 1A, 100 V ac, Push Lock
491-138 - 8 Pole Plug, 1A, 100 V ac, Push Lock
491-184 - 3 Pole Socket, 1A, 100 V ac, Push Lock
491-194 - 4 Pole Socket, 1A, 100 V ac, Push Lock
491-190 - 5 Pole Socket, 1A, 100 V ac, Push Lock
491-201 - 5 Pole Socket, 1A, 100 V ac, Push Lock
491-207 - 6 Pole Socket, 1A, 100 V ac, Push Lock
491-059 - 7 Pole Socket, 1A, 100 V ac, Push Lock
490-949 - Black 3 Pole Plug, 1A, 100 V ac, Push Lock
490-989 - Black 4 Pole Plug, 1A, 100 V ac, Push Lock
491-037 - Black 5 Pole Plug, 1A, 100 V ac, Push Lock
490-945 - Black 5 Pole Plug, 1A, 100 V ac, Push Lock
490-917 - Black 6 Pole Plug, 1A, 100 V ac, Push Lock
490-927 - Black 7 Pole Plug, 1A, 100 V ac, Push Lock
490-860 - Black 8 Pole Plug, 1A, 100 V ac, Push Lock
490-866 - Black 3 Pole Socket, 1A, 100 V ac, Push Lock
490-876 - Black 4 Pole Socket, 1A, 100 V ac, Push Lock
490-872 - Black 5 Pole Socket, 1A, 100 V ac, Push Lock
490-882 - Black 5 Pole Socket, 1A, 100 V ac, Push Lock
490-939 - Black 6 Pole Socket, 1A, 100 V ac, Push Lock
491-122 - Black 7 Pole Socket, 1A, 100 V ac, Push Lock
RS PRO have a great range of circular DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount and through hole. This range of DIN connectors are cable mount.
Features and Benefits:
Various number of contacts including - 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, 8-pin arrangements
Plugs (Male-ended) and Sockets (Female-ended) connector types
Cable mounting type
Push lock mating type
Plugs (Male-ended) and Sockets (Female-ended) connector types
Cable mounting type
Push lock mating type
Typical Applications:
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.
Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.