- RS Stock No.:
- 860-2623
- Mfr. Part No.:
- 10033853-052FSLF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 860-2623
- Mfr. Part No.:
- 10033853-052FSLF
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
Product Details
Amphenol FCI SO DIMM Sockets
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Memory Socket Type | DIMM Socket |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Number of Contacts | 200 |
Pitch | 0.6mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
SDRAM Type | DDR2 |
Row Spacing | 6.2mm |
Maximum Contact Resistance | 30.0mΩ |
Current Rating | 500.0mA |
Minimum Operating Temperature | -40°C |
Series Number | 10033853 |
Series | Conan |
Maximum Operating Temperature | +85°C |
Voltage Rating | 50.0 V |