- RS Stock No.:
- 719-8741
- Mfr. Part No.:
- 3-390113-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-8741
- Mfr. Part No.:
- 3-390113-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity DIMM Sockets, SO 144-Way
144 way SO DIMM sockets for SDRAM & SGRAM DIMM modules with cam-in module loading for easy insertion and a contact performance in excess of 100MHz. These SO DIMM sockets also feature and increased lead-in geometry that reduces insertion force and module stabilization features.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Memory Socket Type | DIMM Socket |
Gender | Female |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Number of Contacts | 144 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Polymer |
SDRAM Type | SO |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Voltage Rating | 3.3 V |
- RS Stock No.:
- 719-8741
- Mfr. Part No.:
- 3-390113-1
- Brand:
- TE Connectivity