- RS Stock No.:
- 827-3540
- Mfr. Part No.:
- 4824-3000-CP
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 827-3540
- Mfr. Part No.:
- 4824-3000-CP
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3M 4800 Series DIP Sockets
3M 4800 series stamped and formed DIP sockets are a dual leaf PCB socket that offer high compression contacts to provide highly reliable termination.
Side and End Stackable
Polyester Glass Filled Marking Insulation Material
Polyester Glass Filled Marking Insulation Material
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Tin over Nickel |
Current Rating | 1A |
Orientation | Straight |
Length | 30.35mm |
Width | 10.16mm |
Depth | 5.08mm |
Dimensions | 30.35 x 10.16 x 5.08mm |
Series | 4800 |
Minimum Operating Temperature | -25°C |
Housing Material | Glass-Filled PET |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |