TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A
- RS Stock No.:
- 612-8160
- Mfr. Part No.:
- 1-390261-4
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 612-8160
- Mfr. Part No.:
- 1-390261-4
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard, Tin Plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Tin |
Current Rating | 1A |
Orientation | Vertical |
Length | 20.32mm |
Width | 5.1mm |
Depth | 10mm |
Dimensions | 20.32 x 5.1 x 10mm |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -40°C |
Priced to Clear | Yes |
Housing Material | PBT |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 612-8160
- Mfr. Part No.:
- 1-390261-4
- Brand:
- TE Connectivity