- RS Stock No.:
- 402-686
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 402-686
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Slotted Header
A series of slotted Dual inline (DIL) headers from RS Pro, designed to facilitate building of subassemblies or modules for use as a carrier system. These headers can also be used with appropriate DIL sockets to form a plug and socket pair for multi-way connections or directly soldered into PCBs. All models are highly reliable and excellent quality.
Features & Benefits
Pin spacing: 2.54 mm
Operating temperature -55°C → +150°C
Flammability UL 94 V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Contact Material | Brass |
Contact Plating | Tin over Nickel |
Pitch | 2.54mm |
Termination Method | Solder |
Mounting Type | Through Hole |
Housing Material | PBT |
Current Rating | 1A |
Dimensions | 30.4 x 17.66mm |
Pin Type | Slotted Pin |
Depth | 17.66mm |
Length | 30.4mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -65°C |