8888 Recording Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1767°C Max, ±0.45 %
- RS Stock No.:
- 712-8770
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-8770
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS-1315/1316 USB Multi-Thermocouple Data Logging Thermometers
RS-1315 Single Channel Therrmometer
RS-1316 Dual Channel Therrmometer
7500 data logging capacity with Windows software supplied
Warning alarm with High/Low setting (RS-1315)
MAX/MIN with time
MAX-MIN-Average function
Display hold
°C/°F/°K selectable
Backlit LCD display
USB connection port
Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N
RS-1316 Dual Channel Therrmometer
7500 data logging capacity with Windows software supplied
Warning alarm with High/Low setting (RS-1315)
MAX/MIN with time
MAX-MIN-Average function
Display hold
°C/°F/°K selectable
Backlit LCD display
USB connection port
Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N
Supplied with
6 AAA Batteries, Instruction Manual, CD software and optical USB interface cable
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1767°C |
Calibrated | UKAS |
Probe Type | E, J, K, N, R, S, T |
Thermometer Type | Recording |
Application | Industrial |
Best Accuracy | ±0.45 % |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Data Storage | Yes |
Length | 152mm |
Width | 72mm |
Height | 37mm |
Dimensions | 152 x 72 x 37mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |
Intrinsically Safe | No |
Weight | 300g |
Battery Type | AAA |