RS PRO Automotive Digital Thermometer for Multipurpose Use, 1 Input(s), +70°C Max, ±1 % Accuracy
- RS Stock No.:
- 408-6143
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.65
(exc. VAT)
£12.78
(inc. VAT)
- RS Stock No.:
- 408-6143
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Absolute Maximum Temperature Measurement | +70°C | |
Thermometer Type | Automotive | |
Best Accuracy | ±1 % | |
Application | Multipurpose | |
Number of Temperature Inputs | 1 | |
Resolution | 0.5 °C | |
Length | 75mm | |
Width | 25mm | |
Height | 15mm | |
Dimensions | 75 x 25 x 15mm | |
Temperature Scale | Centigrade | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +70°C | ||
Thermometer Type Automotive | ||
Best Accuracy ±1 % | ||
Application Multipurpose | ||
Number of Temperature Inputs 1 | ||
Resolution 0.5 °C | ||
Length 75mm | ||
Width 25mm | ||
Height 15mm | ||
Dimensions 75 x 25 x 15mm | ||
Temperature Scale Centigrade | ||
- COO (Country of Origin):
- HK
Outdoor Car Thermometer with Freeze Alert
Powered by 12V car cigarette lighter socket
3m external, weather proof temperature sensor
Accuracy of ±1°C between the operating temperature of 0°C to +40°C (resolution 0.5°C)
Audible and visual alarms to warn of hazardous road conditions (icy/slippery)
°C/°F selectable
Backlit LC display
3m external, weather proof temperature sensor
Accuracy of ±1°C between the operating temperature of 0°C to +40°C (resolution 0.5°C)
Audible and visual alarms to warn of hazardous road conditions (icy/slippery)
°C/°F selectable
Backlit LC display