Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Energy Meters
Siemens 3 Phase LED Energy Meter
RS Stock No.:
621-9626
Mfr. Part No.:
7KT1 310
Brand:
Siemens
Image representative of range
View all Energy Meters
Discontinued product
Alternative
Compare
Siemens Energy Meter
£427.00
Each
RS Stock No.:
723-2226
RS Stock No.:
621-9626
Mfr. Part No.:
7KT1 310
Brand:
Siemens
Technical Reference
Legislation and Compliance
Specifications
7KT1 310/340
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Display Type
LED
Number of Digits
19
Number of Phases
3
Pulse Output
Yes
Meter Accuracy
±2 %
Minimum Temperature
0°C
Maximum Temperature
+55°C