Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Energy Meters
Entrelec LCD Energy Meter
RS Stock No.:
382-6877
Mfr. Part No.:
PM3.230.5A
Brand:
ABB
Image representative of range
View all Energy Meters
Discontinued product
RS Stock No.:
382-6877
Mfr. Part No.:
PM3.230.5A
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Power Manager - Installation & Operation
RoHS Status: Not Applicable
Statement of conformity
Power Meter – Power Manager 3
Accepts 5A current transformer input (current transformer will need to be ordered separately)
Four menu buttons for information access
Backlit LCD display
DIN96 enclosure
Front face protection to IP40
Depth behind panel; 72mm
Attribute
Value
Cutout Height
92mm
Cutout Width
92mm
Display Type
LCD
Depth
72mm