Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Digit Height | 6 mm | |
| Display Type | LCD | |
| Maximum Temperature | +55°C | |
| Meter Accuracy | Class 1 | |
| Minimum Temperature | -25°C | |
| Number of Digits | 6 | |
| Number of Phases | Single | |
| Pulse Output | Yes |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
ODINsingle Mini Power Meter
Compact, easy to install unit
DIN rail mounting
Single phase measuring
Active energy; accuracy class B1 (CI.1)
Direct metering up to 65A
Backlit Liquid Crystal Display
Pulse and Infra-red output for Serial Communcation Adapter (SCA)
Internal clock for 1, 2 and 4 tariffs and monthly values

