Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Energy Meters
Socomec 2, 3 Phase LCD Energy Meter
RS Stock No.:
305-683
Mfr. Part No.:
4850 2100
Brand:
Socomec
Image representative of range
View all Energy Meters
Discontinued product
RS Stock No.:
305-683
Mfr. Part No.:
4850 2100
Brand:
Socomec
Technical Reference
Legislation and Compliance
Product Details
Specifications
COUNTIS ATv2 /ATiv2 Technical Data Sheet
Countis Ativ2/Atv2 operating instructions
RoHS Status: Not Applicable
Statement of conformity
Three Phase Energy Meters - Countis ATv2
The Countis ATv2 is an active energy meter designed for two and three phase networks.
Modular, 4 modules width
Connection on CT: 5A, with isolated inputs (ATiv2) and without (ATv2)
1 configurable impulse output
IEC 62053-21 class 1
Fixed terminal blocks
Output relay: 100Vdc, 0.5A
Attribute
Value
Display Type
LCD
Number of Digits
7
Number of Phases
2, 3
Pulse Output
Yes
Meter Accuracy
Class 1
Minimum Temperature
-5°C
Maximum Temperature
+45°C