Loading...
Price Each (Supplied on a Reel)
| ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Control Interface | Serial-2 Wire, Serial-I2C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +125 °C | |
| Memory Type | Volatile | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of Positions | 128 | |
| Number of Pots per Package | 1 | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Power Supply Type | Single | |
| Resistance Value | 5kΩ | |
| Typical Single Supply Voltage | 2.5 V, 3.3 V, 5 V | |
| Width | 1.25mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

