Maxim
Enlarge
Image representative of range only
Digital Potentiometer 32POS 10KOhm Dual

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£4.52
25£3.62
  • Availability In stock for next working day delivery
  • RS Stock No. 732-9692
  • Brand Maxim
  • Mfr Part No. MAX5410EEE+
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • Digital Potentiometer 32POS 10KOhm Dual
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 732-9692
    Description Digital Potentiometer 32POS 10KOhm Dual
    Manufacturer/Brand: Maxim
    Mfr Part No. MAX5410EEE+
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 22, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Control InterfaceSerial (3-Wire, SPI)
Maximum Operating Temperature85°C
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.1mA
Memory TypeVolatile
Minimum Operating Temperature-40°C
Minimum Single Supply Voltage4.5V
MountingSurface Mount
Number of Positions32
Number of Pot per Package2
Pin Count16
Power Supply TypeAnalog and Digital
Product Height1.55mm
Product Length4.98mm
Product Width3.99mm
Resistance Value10kΩ
Supplier PackageQSOP
Taper TypeLog
Typical Single Supply Voltage5V
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Recently Viewed