Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Bandwidth | 400MHz | |
| Dimensions | 340 x 152 x 260mm | |
| Display Type | Colour | |
| Height | 260mm | |
| Length | 340mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Time Base | 1000s/div | |
| Maximum Vertical Sensitivity | 1 V/div, 10 V/div | |
| Minimum Operating Temperature | +5°C | |
| Minimum Time Base | 200ps/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Model Number p | WaveSurfer 42MXs-B | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Power Source | Mains | |
| Record Length | 16M points/ch | |
| Rise Time | 875ps | |
| Sample Rate Random | 5 Gsps | |
| Screen Size | 10.4in | |
| Series | WaveSurfer MXs-B | |
| USB Interface | Yes | |
| Vertical Resolution | 8 bit | |
| Weight | 7.26kg | |
| Width | 152mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
WaveSurfer MXs-B
LeCroy WaveSurfer MXs-B
These oscilloscopes pack high performance hardware, powerful waveform processing and advanced math, measurement and debug tools into a compact form with a large touch screen display and intuitive user interface.
Dimensions 260 (H) x 340 (W) x 152 (D) mm
Fast processing of Long Memory and Math
Responsive user interface
WaveStreamTM Fast Viewing Mode
WaveScanTM Advanced Search and Find
LabNotebook Documentation and Report Generation
10.4in touch screen display
LXI compliant
Net weight 7.26kg (16lb)
Note
Optional Wavesurfer accessories include: software packages WSXs-ADVTRIG (Advanced Trigger) 672-1677 and WSXs-MATHSURF (Extended Math) 672-1671; serial data trigger and decode WSXs-12Cbus TD (l2
C
) 672-1680 and WSXs-SPIbus TD (SPI) 672-1683; 30A, 50MHz current probe AP015 (AC/DC, 30Arms, 50Apeak Pulse) 672-1699; high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706; soft carrying case WSXs-SOFTCASE 672-1674; mixed signal oscilloscope option MS-250 (250MHz, 1GS/s, 18 channel, 10Mpts/Ch, 108W x 213L x 38D mm) 672-1687; large gripper probe set PK400-1 for 0.10in (2.54mm) pin pitch (includes 10 colour-coded probes) 672-1700Supplied with
Manual; protective cover; 1:10 500MHz 10MΩ passive probes (1 per channel); standard ports - Ethernet, USB2.0 (5), SVGA Video Out, Audio In/Out; anti-virus software (trial version); standard Calibration and Performance Certificate

