| |||
|
Specifications
| Bandwidth | 500MHz | |
| Dimensions | 439 x 147 x 229mm | |
| Display Type | Colour | |
| Height | 229mm | |
| Length | 439mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Time Base | 1000s/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Operating Temperature | 0°C | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Model Number p | DPO4054B | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Plug Type | Type C - European Plug | |
| Power Source | Mains | |
| Record Length | 20M points/ch | |
| Rise Time | 700ps | |
| Safety Category | CAT II 300 V | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Sample Rate Random | 2.5 Gsps | |
| Screen Size | 10.4in | |
| Series | DPO4000B | |
| USB Interface | Yes | |
| Vertical Resolution | 8 bit | |
| Weight | 5kg | |
| Width | 147mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Tektronix Mixed Signal Oscilloscopes MSO4000 Series & DPO4000 Series
MSO/DPO4000B Mixed Signal Oscilloscope Series users can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and a minimum of 5x oversampling on all channels ensure the performance necessary to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers a deep record length of 20 Mpoints standard on all channels.
4 analog channels (DPO) and 4+16 digital channels (MSO) analyze analog and digital signals on a single instrument for system-level troubleshooting of complex designs
Quick discovery of glitches and infrequent events using a >50,000 wfm/s waveform capture rate and intensity-graded display
Complete set of triggers rapidly captures signal anomalies with more than 125 available trigger combinations including setup/hold, serial packet content and parallel data
Wave Inspector® controls easily search, mark and navigate long record lengths to find all occurrences of event
Automated measurements simplify analysis of device with 41 automated measurements, FFT analysis, measurement statistics, waveform histograms and advanced waveform math
Parallel bus triggering and analysis (MSO Series) quickly debug parallel bus with automated trigger, decode and search, capturing fast transitions with timing resolution up to 60.6 ps
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
4 low-capacitance passive voltage probes (included) feature industry-best 4pF capacitive loading and 500MHz or 1GHz bandwidth
264mm (10.4in) bright XGA colour display
Small footprint, 147mm (5.8in), and light weight, 5 kg (11 lb)
Two USB 2.0 host ports on the front panel and two on the rear panel for quick and easy data storage, printing and connecting a USB keyboard
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Integrated 10//100//1000BASE-T ethernet port for network connection and Video Out port to export the oscilloscope display to a monitor or projector
Note
Automated serial triggering, decode and search options are available separately for l2C, SPI, USB, Ethernet, CAN, LIN, FlexRay, RS-232/422/485/UART, MIL-STD-1553 and l2S/LJ/RJ/TDM. Application support available separately includes Power Analysis, Limit & Mask Testing and HDTV & Custom Video Analysis
Supplied with
1 passive probe per analog channel, front cover, user manual, documentation CD, OpenChoice® desktop software, NI LabView SignalExpress™ Tektronix edition software, calibration certificate, power cord, accessory bag


