| |||
|
Specifications
| Bandwidth | 300MHz | |
| Dimensions | 416.6 x 147.3 x 203.2mm | |
| Display Type | Colour | |
| Height | 203.2mm | |
| Input Impedance | 1 (Analogue) MΩ, 101 (Digital) kΩ, 50 (Analogue) Ω, 75 (Analogue) Ω | |
| Length | 416.6mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Time Base | 1000s/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Operating Temperature | 0°C | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Model Number p | MSO3034 | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 16 | |
| Plug Type | Type C - European Plug | |
| Power Source | Mains | |
| Record Length | 5M points/ch | |
| Rise Time | 1.17ns | |
| Safety Category | CAT II 300 V | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Sample Rate Random | 2.5 Gsps | |
| Screen Size | 9in | |
| Series | MSO3000 | |
| USB Interface | Yes | |
| Vertical Resolution | 1 (Digital) bit, 8 (11 with Hi Res) (Analogue) bit | |
| Weight | 4.17kg | |
| Width | 147.3mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Tektronix Mixed Signal Oscilloscopes MSO3000 Series & DPO3000 Series
MSO/DPO3000 Mixed Signal Oscilloscope Series users can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 500 MHz and a minimum of 5x oversampling on all channels ensure the performance necessary for many of today's mainstream applications. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO3000 Series offers a deep record length of 5 Mpoints standard on all channels.
2 or 4 analog channel models (DPO) and 2+16 or 4+16 digital channels (MSO)
>50,000 wfm/s maximum waveform capture rate
Suite of advanced triggers
Wave Inspector® controls provide easy navigation and automated search of waveform data
29 automated measurements and FFT analysis for simplified waveform analysis
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
229mm (9in) WVGA widescreen colour display
Small footprint, 147mm (5.8in), and light weight, 4 kg (9 lb)
USB 2.0 host port on both front and rear panels for quick and easy data storage, printing and connecting a USB keyboard
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Integrated 10//100 ethernet port for network connection and Video Out port to export the oscilloscope display to a monitor or projector
Note
Automated serial triggering, decode and search options are available separately for l2C, SPI, CAN, LIN, RS-232/422/485/UART and l2S/LJ/RJ/TDM. Application support available separately includes Power Analysis and HDTV & Custom Video Analysis
Supplied with
1 passive probe per analog channel, front cover, user manual, documentation CD, OpenChoice® desktop software, NI LabView SignalExpress™ Tektronix edition LE software, calibration certificate, power cord, accessory pouch


