Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
We offer a calibrated version of this product:
UKAS (501213) 2-channel OscilloscopeRSCAL(501213)100MHz Colour Oscilloscope |
|
|
|
Specifications
| Bandwidth | 100MHz | |
| Dimensions | 35.4 x 17.4 x 18.8cm | |
| Display Type | Colour | |
| Height | 18.8cm | |
| Length | 35.4cm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Time Base | 50s/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Operating Temperature | -10°C | |
| Minimum Time Base | 5ns/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Model Number p | DSO5012A | |
| Number of Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Power Source | Mains | |
| Record Length | 4M points/ch | |
| Rise Time | 3.5ns | |
| Safety Category | CAT I 300 V, CAT II 100 V | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 100 V, 300 V | |
| Sample Rate Random | 2 Gsps | |
| Screen Size | 6.3in | |
| Series | InfiniiVision 5000 | |
| USB Interface | Yes | |
| Vertical Resolution | 8 bit | |
| Weight | 4.1kg | |
| Width | 17.4cm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
DSO5000 Series Oscilloscopes
Whether working in the field or at the user's bench, Agilent 5000 Series portable oscilloscopes provide the necessary scope power at an affordable price. Responsive deep memory allows high sample rates to be sustained for long periods of time. Fast update rates with minimal dead time mean that users spend less time finding elusive signals and have increased probability of catching glitches. The 5000 Series scopes offer 100 times more memory and up to 100 times faster update rates than the most comparable scope on the market. They deliver these advantages in a compact, portable package.
Up to 100,000 waveforms per second real-time update rate
Maximum memory depth 1 Mpts
High-definition XGA (1024 x768) display with 256 levels of intensity grading
Up to 12 bits of vertical resolution, even in single-shot acquisitions
Supplied with
User's Guide, power cord, one probe per channel, Agilent 10 Libraries software, other documentation

