Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Bandwidth | 500MHz | |
| Battery Life | 3 h | |
| Battery Type | Rechargeable Lithium-Ion | |
| Dimensions | 375 x 149 x 176mm | |
| Display Type | Colour | |
| Height | 176mm | |
| Length | 375mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Time Base | 10s/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Operating Temperature | 0°C | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Model Number p | TDS3054C | |
| Number of Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Power Source | Battery, Mains | |
| Record Length | 10k points/ch | |
| Rise Time | 0.7ns | |
| RS232 Interface | Yes | |
| Sample Rate Random | 5 Gsps | |
| Screen Size | 6.5in | |
| Series | TDS3000C | |
| USB Interface | Yes | |
| Vertical Resolution | 9 bit | |
| Weight | 3.2kg | |
| Width | 149mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TDS3000C Series
TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.
Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing
| External Trigger Input | All models |
| Record Length | 10 k points |
| Vertical Resolution | 9 bits |
| Vertical Sensitivity, 1 MΩ | 1 mV/div → 10 V/div |
| Vertical Sensitivity, 50 Ω | 1 mV/div → 1 V/div |
| Input Coupling | AC, DC, GND |
| Input Impedance | 1 MΩ in parallel with 13 pF or 50 Ω |
| DC Gain Accuracy | ±2 % |
| Maximum Input Voltage, 1 MΩ | 150 VRMS with peaks at ≤ 400 V |
| Maximum Input Voltage, 50 Ω | 5 VRMS with peaks at ≤ 30 V |
| Position Range | ±5 div |
| Time Base Accuracy | ±20 ppm over any 1 ms time interval |
Supplied with
P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual

