Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Capacitance Measurement | 200μF | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 20MΩ | |
| AC Current Measurement Resolution | 0.1μA ac | |
| AC Voltage Measurement Resolution | 0.1mV ac | |
| Application | Electrical, Electronic | |
| Battery Life | 150 h | |
| Battery Type | 9V | |
| Best AC Current Accuracy | ±1.5% + 3 Digits | |
| Best AC Voltage Accuracy | ±1.3% + 4 Digits | |
| Best Capacitance Measurement Accuracy | ±2% + 4 Digits | |
| Best DC Current Accuracy | ±1% + 1 Digit | |
| Best DC Voltage Accuracy | ±0.5% + 1 Digit | |
| Best Resistance Measurement Accuracy | ±0.8% + 1 Digit | |
| Capacitance Measurement Resolution | 1pF | |
| DC Current Measurement Resolution | 0.1μA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Dimensions | 95 x 192 x 50mm | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Height | 50mm | |
| Length | 95mm | |
| Maximum Frequency | 500Hz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | IDM93N | |
| Multimeter Type | Handheld | |
| Resistance Measurement Resolution | 0.1Ω | |
| Safety Category | CAT III 300 V | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V | |
| Weight | 550g | |
| Width | 192mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
ISO-TECH IDM 93N
Fully fuse protected instrument which meets the latest IEC1010 -1(safety standards) installation category III 300V, installation category II 600V.
Shockproof (5 feet)
Auto power off
Resistance continuity beeper & diode test
Capacitance to 200μF
200kHz frequency counter
Large 20mm digit contrast display
2000 display count
| DC Voltage Accuracy | ±0.5% | DC Current Accuracy | ±1% |
| DC Voltage Digits | +1 D | DC Current Digits | +1 D |
| DC Voltage Lowest Range | 200mV | DC Current Lowest Range | 200μA |
| DC Voltage Highest Range | 600V | DC Current Highest Range | 10A |
| DC Voltage Lowest Resolution | 100μV | DC Current Lowest Resolution | 0.1μA |
| AC Voltage Accuracy | ±1.3% | AC Current Accuracy | ±1.5% |
| AC Voltage Digits | +4 D | AC Current Digits | +3 D |
| AC Voltage Lowest Range | 200mV | AC Current Lowest Range | 200μA |
| AC Voltage Highest Range | 600V | AC Current Highest Range | 10A |
| AC Voltage Lowest Resolution | 100μV | AC Current Lowest Resolution | 0.1μA |
| AC Voltage Max Frequency | 500Hz | AC Current Max Frequency | 500Hz |
| Resistance Accuracy | ±0.8% | ||
| Resistance Digits | +4 D |
Supplied with
fitted alkaline battery, protective holster, lead set, and instruction manual.

