Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| AC Current Measurement Resolution | 0.1μA ac | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Battery Life | 900 h | |
| Battery Type | AA, AAA | |
| Best AC Current Accuracy | ±1.7% + 7 Digits | |
| Best AC Voltage Accuracy | ±1.7 % | |
| Best DC Current Accuracy | ±1 % | |
| Best DC Voltage Accuracy | ±0.7 % | |
| Best Resistance Measurement Accuracy | ±1 % | |
| DC Current Measurement Resolution | 0.1μA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Dimensions | 165 x 85 x 40mm | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Height | 40mm | |
| Length | 165mm | |
| Maximum Frequency | 500Hz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | IDM67 | |
| Multimeter Type | Handheld | |
| Resistance Measurement Resolution | 100mΩ | |
| Safety Category | CAT II 600 V | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Weight | 360g | |
| Width | 85mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
ISO-TECH IDM 67 Pocket Multimeter
A compact instrument with improved display resolution designed to meet IEC1010 -1 safety standard) category II 600V with 10A measuring capability.
3200 count LCD display with range annunicators
65 segment analogue bargraph
Display hold function
Continuity bleeper (0.2ms)
Measures ac/dc voltage and current, resistance, continuity and diode tests
Autoranging voltage, ohms and continuity with manual override
Beep guard audible warning when current measurement and current ranges is not selected
Versatile rubber holster with probe storage allowing single handed use of the instrument
Auto power off conserves battery life
| DC Voltage Accuracy | ±0.7 % | DC Current Accuracy | ±1.0 % |
| DC Voltage Digits | +2 D | DC Current Digits | +2 D |
| DC Voltage Lowest Range | 300 mV | DC Current Lowest Range | 300 μA |
| DC Voltage Highest Range | 600 V | DC Current Highest Range | 10 A |
| DC Voltage Lowest Resolution | 100 mV | DC Current Lowest Resolution | 0.1μA |
| AC Voltage Accuracy | ±1.7 % | AC Current Accuracy | ±1.7 % |
| AC Voltage Digits | +5 D | AC Current Digits | +4 D |
| AC Voltage Lowest Range | 3V | AC Current Lowest Range | 300 μA |
| AC Voltage Highest Range | 600 V | AC Current Highest Range | 10 A |
| AC Voltage Lowest Resolution | 1 mV | AC Current Lowest Resolution | 0.1 μA |
| AC Voltage Max Frequency | 500 Hz | AC Current Max Frequency | 500Hz |
| Resistance Accuracy | ±1 % | ||
| Resistance Digits | +4 D |
Supplied with
Holster, test lead set, 2xAA batteries (fitted) and instruction manual.
ISO-TECH
Warning
This instrument is not recommended for current measurement on high energy circuits.

