Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
We offer a calibrated version of this product:
UKAS(6974027)IDM62T MULTIMETERRSCAL(6974027)IDM62T MULTIMETER |
|
|
|
Specifications
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum Capacitance Measurement | 2mF | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 20MΩ | |
| Absolute Maximum Temperature Measurement | +800°C | |
| AC Current Measurement Resolution | 1mA ac | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Application | Electrical, Industrial | |
| Battery Life | 250 h | |
| Battery Type | AA | |
| Best AC Current Accuracy | ±1.5% + 5 Digits | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits | |
| Best DC Current Accuracy | ±1% + 3 Digits | |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits | |
| Best Resistance Measurement Accuracy | ±1% + 3 Digits | |
| Best Temperature Measurement Accuracy | ±3% + 2 °C | |
| Capacitance Measurement Resolution | 1pF | |
| DC Current Measurement Resolution | 1mA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Dimensions | 156 x 74 x 44mm | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Height | 44mm | |
| Length | 156mm | |
| Maximum Frequency | 500Hz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | IDM62T | |
| Multimeter Type | Handheld | |
| Resistance Measurement Resolution | 0.1Ω | |
| Safety Category | CAT III 600 V | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Weight | 320g | |
| Width | 74mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
IDM62T Pocket Multimeter with Non-Contact Voltage Detector
Compact design with soft rubber side grips
2000 counts LCD display
11 functions/ 32 ranges
750V ac/dc measurement range
10A ac/dc measurement range
Integral non-contact AC voltage detector with visual & audible indication (50Vac to 600Vac, 50 to 500Hz)
-20 °C to 800 °C type K temperature measurement input & sensor
20MHz frequency counter
2mF capacitance range
Resistance/ Continuity and Diode Test
Full autoranging with manual override
MIN/Max & Display HOLD
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 600V, CAT II 1000V
| DC Voltage Accuracy | ± (0.5% rdg + 2d) | AC Current Accuracy (50 to 500 Hz) | ± (1.5% rdg +5d) |
| DC Voltage Lowest Range | 200 mV | AC Current Lowest Range | 2 A |
| DC Voltage Highest Range | 1000 V | AC Current Highest Range | 10 A |
| DC Voltage Lowest Range Resolution | 100 μV | AC Current Lowest Range Resolution | 1 mA |
| AC Voltage Accuracy (50 to 500 Hz) | ± (1.5% rdg +5d) | Resistance Accuracy | ± (0.7 % rdg + 2d) |
| AC Voltage Lowest Range | 200 mV | Resistance Lowest Range | 200 Ω |
| AC Voltage Highest Range | 750 V | Resistance Highest Range | 20 MΩ |
| AC Voltage Lowest Range Resolution | 100 μV | Resistance Lowest Range Resolution | 100 mΩ |
| DC Current Accuracy | ± (1.0% rdg +3d) | Dimensions & weight | 156 x 74 x 44mm; 320g |
| DC Current Lowest Range | 2 A | ||
| DC Current Highest Range | 10 A | ||
| DC Current Lowest Range Resolution | 1 mA |
Supplied with
2 x AA batteries, users instructions, test leads, type K thermocouple adaptor and type K bead sensor

