Metrix
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£354.70
Available for next working day standard delivery if ordered before 6pm.
  • RS Stock No. 669-9283
  • Brand Metrix
  • Mfr Part No. MTX3281B-COM
  • RoHS Status
  • Customer reviews (0) Add a review
  • Not available for premium delivery Not available for premium delivery

Specifications

Absolute Maximum AC Current Measurement20A ac
Absolute Maximum AC Voltage Measurement1000V ac
Absolute Maximum Capacitance Measurement10mF
Absolute Maximum DC Current Measurement20A dc
Absolute Maximum DC Voltage Measurement1000V dc
Absolute Maximum Resistance Measurement50MΩ
ApplicationElectronic
Battery Life65 hrs (NiMH); 80 hrs (Alkaline)
Battery TypeAA
Best AC Current Accuracy1% + 30 digit
Best AC Voltage Accuracy0.7% + 40 digit
Best Capacitance Measurement Accuracy1% + 5 digit
Best DC Current Accuracy0.08% + 8 digit
Best DC Voltage Accuracy+0.1% + 8 digit
Best Resistance Measurement Accuracy+0.1% + 8 digit
Dimensions44 x 85 x 180mm
Display TypeLCD
Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Height180mm
Length44mm
Maximum Frequency2MHz
Model Number pMTX 3281B
Multimeter TypeHandheld
Safety CategoryCAT III 1000 V, CAT IV 600 V
Safety Category LevelCAT III, CAT IV
Safety Category Voltage1000 V, 600 V
True RMSYes
Weight400g
Width85mm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Digital multimeters_6093683_Normal Module

Multimeters "MTX 3281 MOBILE" TRMS 100,000 count

From the lab to the field, a single high-performance, comprehensive diagnostic device!
Large adjustable graphic LCD with bilingual menus (FR, GB).
Four 100,000 count digital displays, bargraph, graphic measurement history.
Basic accuracy 0.1 %, 200 kHz bandwidth.
3 automatically selected measurement terminals, complete current "AUTORANGING".
8-key "virtual" measurement switch for "one-handed" direct access.
"SPEC" function allowing direct viewing of measurement uncertainties.
No more errors or peak factor limitations with "AUTOPEAK" mode.
Frequency measurements up to 2 MHz, duration, cycle ratio, event count.
Temperature measurements from Pt 100 or Pt 1000 probes or type J or K thermocouples.
"Favourite measurement" key assigned to a physical size (conversion & unit).
Storage of 100 measurements with date and time (up to 4 simultaneous parameters).
RS232 communication — optical, USB or Bluetooth depending on model.
COM version: RS232+USB kit.
BT version: Bluetooth.
P version: Supplied in a case with hands-free kit, MN09 clip, set of crocodile clips and hook wire grips.
Battery-fed, rechargeable NiMh batteries and mains adapter.
Protection index IP54.
Dimensions when closed H/L/D: 44 x 85 x 180 mm.
Weight: 400 g.
A travel and "hands-free" kit is available separately.

Technical specifications MTX3281
DC, AC and AC+DC voltages (automatic or manual ranges)  
Ranges 100,000 mV - 1,00000 V - 10,0000 V - 100,000 V - 1000,00 V
Resolution 1 μV - 10 μV - 100 μV - 1 m V - 10 mV
DC accuracy 0.1% L+30D - 0.1% L+3 - 0.1% L+3D - 0.1% L+3D - 0.2% L+3D
AC and AC+DC Basic accuracy 0.7% L+30D
  Specific DC bandwidth to 50 kHz
DC, AC and AC+DC currents (automatic or manual ranges)  
Ranges 1000,00 μA - 10,0000 mA - 100,000 mA - 1000,00 mA - 20,000 A
Resolution 10 nA - 100 nA - 1 μA - 10 μA - 1 mA
DC accuracy 0.2% L+3D - 0.08% L+3D - 0.08% L+3D - 0.2% L+3D - 0.5 or 0.8% L+8D
AC and AC+DC Basic accuracy 1% L+30D
  Specific DC bandwidth to 20 kHz
Protection / Single "A" terminal, a single HPC 11 A (1000 V - 20 kA) fuse
Admissible overload 20 ADC or 20 Arms (30 s max.)
Temporal measurements (automatic or manual ranges)  
Frequency Measurements from 0.62 Hz to 2 MHz - 7 ranges from 10,0000 Hz to 2,0000 MHz
and length Basic accuracy 0.03% L+5D
Cycle ratio Resolution 0.01% - Signal length from 100 μs to 0.8 s
  Pulse duration >2 μs
Time elapsed Event graph with zoom and measurement cursors:
  Relative time type timer
Resistance & Continuity (automatic or manual ranges)  
Ranges 1000,00 Ω - 10,0000 kΩ - 100,000 kΩ - 1000,00 kΩ - 10,0000 MΩ - 50,000 MΩ
Resolution 10 mΩ - 100 mΩ - 1 Ω - 10 Ω - 100 Ω - 1 kΩ
Accuracy 0.1% L+8D - 0.1% L+8D - 0.1% L+8D -
  0.1% L+8D - 0.5% L+8D - 2 or 5% L+10D
Audible continuity  
detection Range 1000,00 W - Threshold 10 W to 120 W - Response time 1 ms
Diode test  
Voltage measurement  
of diode From 0 to 2600 V - Accuracy 2% L+30D - measurement current 1 mA approx.
Capacitance (automatic or manual ranges)  
Performance 8 ranges from 10,00 nF to 100,0 mF - Basic accuracy 1.5%L+ 5D
  Measurement in 3 s up to 100 μF
Temperatures  
Thermocouple probes Measurements from -40.0°C to +750.0°C (TC J) or +1200°C (TC K)-
J or K Basic accuracy 3°C +0.1% range
Other Measurements  
"Favourite measurement" key Assignment of whichever physical size to (y function = Ax+B and
  definable units)
V Peak <500 μs and Peak Factor Valid for single or periodic peaks - Additional error in Voltage
  3% L+5D, in Current 4% L+5D

Standards

EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V

Metrix

The Metrix hand held digital multimeters are all housed in a unique ASYC® (Advanced Safety Concept) case. These rugged shock resistant cases, moulded from V0 grade self-extinguishing material and sealed to IP66, have a separately sealed compartment for the fuses and battery, eliminating the need to open the main case. Access to the battery and fuses is gained by use of the instrument stand as a tool. This avoids possible accidents as the user must first disconnect the test leads, prior to removing the cover.,In addition, the Metrix SECUR’X™ lead locking device prevents the test leads being disconnected accidentally (very important when measuring current on inductive loads).