Loading...
| |||
|
Specifications
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum AC Voltage Measurement | Spain | |
| Absolute Maximum Capacitance Measurement | 6mF | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 60MΩ | |
| AC Current Measurement Resolution | 1mA ac | |
| AC Voltage Measurement Resolution | 0.1mV ac | |
| Application | Electrical, Industrial | |
| Battery Life | 300 h | |
| Battery Type | 9V | |
| Best AC Current Accuracy | ±1.5% + 5 Digits | |
| Best AC Voltage Accuracy | ±0.9% + 5 Digits | |
| Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits | |
| Best DC Current Accuracy | ±1% + 2 Digits | |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits | |
| Best Resistance Measurement Accuracy | ±0.7% + 2 Digits | |
| Capacitance Measurement Resolution | 1pF | |
| DC Current Measurement Resolution | 0.1µA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Dimensions | 82 x 164 x 44mm | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Height | 44mm | |
| Length | 82mm | |
| Maximum Frequency | 500Hz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | IDM72 | |
| Multimeter Type | Handheld | |
| Resistance Measurement Resolution | 0.1Ω | |
| Safety Category | CAT IV 600 V | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| True RMS | Yes | |
| Weight | 400g | |
| Width | 164mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
ISO-TECH 70 Series Compact Multimeters CAT. IV
| DC Voltage Accuracy | ±0.5% | DC Current Accuracy | ±1% |
| DC Voltage Digits | +2 D | DC Current Digits | +2 D |
| DC Voltage Lowest Range | 600mV | DC Current Lowest Range | 600μA |
| DC Voltage Highest Range | 1000V | DC Current Highest Range | 6000μA / 10A |
| DC Voltage Lowest Resolution | 0.1mV | DC Current Lowest Resolution | 0.1μA |
| AC Voltage Accuracy | ±0.9% | AC Current Accuracy | ±1.5% |
| AC Voltage Digits | +5 D | AC Current Digits | +5 D |
| AC Voltage Lowest Range | 600mV | AC Current Lowest Range | 600μA |
| AC Voltage Highest Range | 750V | AC Current Highest Range | 6000μA / 10A |
| AC Voltage Lowest Resolution | 0.1mV | AC Current Lowest Resolution | 0.1μA |
| AC Voltage Max Frequency | 500Hz | AC Current Max Frequency | 500Hz |
| Resistance Accuracy | ±0.7% | ||
| Resistance Digits | +2 D | ||
| Resistance Lowest Range | 600Ω | ||
| Resistance Highest Range | 60MΩ |
Standards
CAT. IV 600V/ CAT. III 1000V
Supplied with
Test leads, protective holster, 2x1.5V Alkaline type AAA batteries (installed) and manual.


