Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||
|
|
Specifications
| Batteries | AA x 4 | |
| Built-In Flash | Yes | |
| Depth | 99.8mm | |
| Digital Zoom | 6.7X | |
| Dimensions | 118 x 80.9 x 99.8mm | |
| Effective Pixels | 14MP | |
| Focal Length | 4.3 → 129mm | |
| Focal Length 35mm Equivalent | 24 → 720mm | |
| Height | 80.9mm | |
| Image Stabilisation | Yes | |
| LCD Size | 3in | |
| Maximum Focal Length | 129mm | |
| Maximum Focal Length 35mm Equivalent | 720mm | |
| Memory Cards Supported | SD, SDHC, SDXC | |
| Minimum Focal Length | 4.3mm | |
| Minimum Focal Length 35mm Equivalent | 24mm | |
| Optical Zoom | 30X | |
| Weight | 543g | |
| Width | 118mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fujifilm FinePix S4500 Digital Bridge Camera
The Fujifilm FinePix S4500 Digital Bridge Camera with its huge 30x zoom lens, ergonomic design and an electronic viewfinder, 14MP resolution, HD movies and fast startup, the FinePix S4500 Bridge Camera offers a great deal for the creatively minded shooter
Additional Features
720p HD Movies at 30frames per second with HDMI socket
Mode dial for easy access to manual and priority modes
Face Detection, SR (Scene Recognition) Auto
Date Stamping
Uses 4 x AA Batteries
Standards
4 x AA type alkaline batteries
Shoulder strap
USB-A/V cable
Lens cap and Lens cap cord
CD-ROM
Owner's manual

