Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||
| |||
|
Specifications
| Batteries | NP-50A | |
| Built-In Flash | Yes | |
| Colour | Black | |
| Depth | 32.6mm | |
| Digital Zoom | 3.4X | |
| Dimensions | 103.5 x 59.2 x 32.6mm | |
| Effective Pixels | 16MP | |
| Focal Length | 4.4 → 66mm | |
| Focal Length 35mm Equivalent | 24 → 360mm | |
| Height | 59.2mm | |
| Image Stabilisation | Yes | |
| Internal Memory | 25MB | |
| LCD Size | 3in | |
| Maximum Focal Length | 66mm | |
| Maximum Focal Length 35mm Equivalent | 360mm | |
| Memory Cards Supported | SD, SDHC, SDXC | |
| Minimum Focal Length | 4.4mm | |
| Minimum Focal Length 35mm Equivalent | 24mm | |
| Optical Zoom | 15X | |
| Weight | 217g | |
| Width | 103.5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fuji FinePix F660EXR
Fujifilms Finepix F660 EXR is deceptive with its compact dimensions. Inside lies a formidable 15x zoom lens, 16 megapixel EXR image sensor and image stabiliser, plus this model features extra high speed operation and 3-inch LCD monitor
Best Frame Capture Mode
3D Mode
3.0in. LCD Monitor with Sunlight Mode for viewing in bright conditions
Motion Panorama 360
Film Simulation for subtle colour effects
Face Tracking AF
Face Recognition
Easy Web Upload
Li-ion battery NP-50A
Note
* 6400 : M mode or lower, ISO12800 : S mode


