Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||
| |||
|
Specifications
| Batteries | NP-45A, NP-45B | |
| Built-In Flash | Yes | |
| Colour | Silver | |
| Depth | 23.9mm | |
| Digital Zoom | 6.7X | |
| Dimensions | 100.3 x 55.9 x 23.9mm | |
| Effective Pixels | 14MP | |
| Focal Length | 4.5 → 36mm | |
| Focal Length 35mm Equivalent | 25 → 200mm | |
| Height | 55.9mm | |
| Image Stabilisation | Yes | |
| LCD Size | 2.7in | |
| Maximum Focal Length | 36mm | |
| Maximum Focal Length 35mm Equivalent | 200mm | |
| Memory Cards Supported | SD, SDHC, SDXC | |
| Minimum Focal Length | 4.5mm | |
| Minimum Focal Length 35mm Equivalent | 25mm | |
| Optical Zoom | 8X | |
| Weight | 129g | |
| Width | 100.3mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fuji Finepix JZ100
The FinePix JZ100 offers a 14 mega pixel CCD sensor – perfectly capable of producing premium quality images and movies. The FinePix JZ100 camera is a powerful 8x Fujinon lens offering a 25-250mm focal range equivalent to a 35mm camera. The wide-ranging lens enables users to capture everything from beautiful wide-angle shots to stunning images of distant objects
Scene Recognition Auto mode
Face Detection
ISO 100-3200 *1
8x optical zoom (25-200mm equivalent to a 35mm camera)
2.7in. LCD screen
Optical Image Stabilisation
Li-ion battery NP-45A or NP-45B (included)
Note
*1 ISO 3200 is effective in S mode


