Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||
| |||
|
Specifications
| Batteries | 2 x AA | |
| Built-In Flash | Yes | |
| Colour | Red | |
| Depth | 27.8mm | |
| Digital Zoom | 7.2X | |
| Dimensions | 93 x 60.2 x 27.8mm | |
| Effective Pixels | 16MP | |
| Focal Length | 5.9 → 29.5mm | |
| Focal Length 35mm Equivalent | 33 → 165mm | |
| Height | 60.2mm | |
| Image Stabilisation | Yes | |
| LCD Size | 2.7in | |
| Maximum Focal Length | 29.5mm | |
| Maximum Focal Length 35mm Equivalent | 165mm | |
| Memory Cards Supported | SD, SDHC | |
| Minimum Focal Length | 5.9mm | |
| Minimum Focal Length 35mm Equivalent | 33mm | |
| Optical Zoom | 5X | |
| Weight | 168g | |
| Width | 93mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fuji FinePix AX550
Fujifilm Finepix AX550 Digital Camera slim highly-portable and designed with simplicity to offer consumers a digital camera with high resolution sensors powerful FUJINON 5x zoom lens, the AX550 also features a 16-megapixel CCD sensor that captures large, high quality images.
The AX550 also features the convenience of AA battery operation
Compact
Image resolutions: 1920x1080
AA battery


