Loading...
|
|
|
Specifications
| Batteries | NB-11L | |
| Built-In Flash | Yes | |
| Colour | Red | |
| Depth | 24.3mm | |
| Digital Zoom | 4X | |
| Dimensions | 95.3 x 56.3 x 24.3mm | |
| Effective Pixels | 16MP | |
| Focal Length | 5 → 40mm | |
| Focal Length 35mm Equivalent | 28 → 224mm | |
| Height | 56.3mm | |
| Image Stabilisation | Yes | |
| LCD Size | 3in | |
| Maximum Focal Length | 40mm | |
| Maximum Focal Length 35mm Equivalent | 224mm | |
| Memory Cards Supported | SD, SDHC, SDXC | |
| Minimum Focal Length | 5mm | |
| Minimum Focal Length 35mm Equivalent | 28mm | |
| Optical Zoom | 8X | |
| Weight | 145g | |
| Width | 95.3mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Canon PowerShot A4000 IS
The compact PowerShot A4000 IS captures every moment with ease. Go wide or get 8x closer with a Canon quality 8x optical zoom lens, Intelligent IS and Smart Auto for great photos and HD movies
28mm wide, 8x optical zoom
16 Megapixels
Intelligent IS
Large 7.5 cm (3in.) LCD
Compact metal body
Smart Auto (32 scenes)
HD movies (720p) with movie button
Help button
Fun and creative modes
Live View Control, Face Detection
Li-ion battery NB-11L

