Ricoh PX 16MP Digital Camera
Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||
| |||
|
Specifications
| Batteries | DB-100 | |
| Built-In Flash | Yes | |
| Colour | Silver | |
| Depth | 21.3mm | |
| Digital Zoom | 9.6X | |
| Dimensions | 100 x 55 x 21.3mm | |
| Effective Pixels | 16MP | |
| Focal Length | 5 → 25mm | |
| Focal Length 35mm Equivalent | 28 → 140mm | |
| Height | 55mm | |
| Image Stabilisation | Yes | |
| Internal Memory | 40MB | |
| LCD Size | 2.7in | |
| Maximum Focal Length | 25mm | |
| Maximum Focal Length 35mm Equivalent | 140mm | |
| Memory Cards Supported | Eye-Fi, SD, SDHC | |
| Minimum Focal Length | 5mm | |
| Minimum Focal Length 35mm Equivalent | 28mm | |
| Optical Zoom | 5X | |
| Weight | 136g | |
| Width | 100mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Ricoh PX
The Ricoh PX is a compact 16MP camera, equipped with a 5x wide angle zoom lens, and a host of features and functionality
16MP photos
5x wide angle optical zoom
2.7in. transmissive LCD scratch-resistant colour display
Waterproof, dustproof and impact-resistant
Image Sensor Shift image stabilisation
Automatically crop and resize images
28 premium shot modes
Uses SD & SDHC media cards
As well as a mains charger, camera can also be charged via USB connection
Dimensions:100 x 55 x 21.3 mm

(1)
