Underwater Digital Camera
Loading...
| |||
|
Specifications
| Batteries | AA x 2 | |
| Built-In Flash | Yes | |
| Colour | Silver | |
| Depth | 26mm | |
| Dimensions | 89 x 57.5 x 26mm | |
| Effective Pixels | 5MP | |
| Height | 57.5mm | |
| Internal Memory | 16MB | |
| LCD Size | 2.4in | |
| Memory Cards Supported | SD, SDHC | |
| Weight | 102g | |
| Width | 89mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Digital Camera with Waterproof Housing
A 5 megapixel digital camera supplied with it's own waterproof housing for use for up to 5 meters
5 megapixel image sensor
12 megapixel max. resolution by interpolation
2.4in. TFT/LCD colour display
16MB internal memory
Supports SD & SDHC media cards
Macro mode
Video mode
Power Source - 2xAA alkaline batteries (not included)

