Loading...
| |||
|
Specifications
| Batteries | NP-80 | |
| Built-In Flash | Yes | |
| Colour | Black | |
| Depth | 21.7mm | |
| Digital Zoom | 4X | |
| Dimensions | 98.8 x 58.4 x 21.7mm | |
| Effective Pixels | 12.1MP | |
| Focal Length | 6.3 → 18.9mm | |
| Focal Length 35mm Equivalent | 35.5 → 106.5mm | |
| Height | 58.4mm | |
| Image Stabilisation | Yes | |
| Internal Memory | 14.9MB | |
| LCD Size | 2.7in | |
| Maximum Focal Length | 18.9mm | |
| Maximum Focal Length 35mm Equivalent | 106.5mm | |
| Memory Cards Supported | SD, SDHC | |
| Minimum Focal Length | 6.3mm | |
| Minimum Focal Length 35mm Equivalent | 35.5mm | |
| Optical Zoom | 3X | |
| Weight | 119g | |
| Width | 98.8mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Casio EX-Z26 Digital Camera
The EX-Z26 boasts 12 megapixel image quality, a 3x zoom and is stylish, as well as easy to use
12 megapixel photos
3x optical zoom
2.7in. TFT/LCD colour display
14.9MB internal memory
Face detection functionality
Uses SD & SDHC media cards


