- RS Stock No.:
- 125-7985
- Mfr. Part No.:
- WG-M2
- Brand:
- Ricoh
Discontinued product
- RS Stock No.:
- 125-7985
- Mfr. Part No.:
- WG-M2
- Brand:
- Ricoh
Technical Reference
Legislation and Compliance
Product Details
RICOH WG-M2
The compact design RICOH WG-M2 action camera is shockproof against a fall from 2 m and waterproofs to a depth of 20 m without housing. All that is needed for protection is to attach one of the two included lens protectors, with one designed for underwater use
High-resolution 4K/30p movie, 100 Mbps high bit rate
Movie Shake Reduction
204° Ultra-wide lens, F2.0 Bright lens, A wide ISO-sensitivity range
Built-in 1.5 LCD screen, LCD orientation function
Time lapse, Hi-speed movie, 8 ips Burst Shooting, Effect modes
Optimum white balance in underwater shooting
Wind suppression mode
Built-in WiFi for camera control, transfer and viewing of the photos from your smartphone or tablet
Vibration function informing the movie recording
Cold-resistant up to -10˚C
Shock resistant from a 2m fall
20 m underwater performance (up to 2 hours)
Compact and lightweight body
Movie Shake Reduction
204° Ultra-wide lens, F2.0 Bright lens, A wide ISO-sensitivity range
Built-in 1.5 LCD screen, LCD orientation function
Time lapse, Hi-speed movie, 8 ips Burst Shooting, Effect modes
Optimum white balance in underwater shooting
Wind suppression mode
Built-in WiFi for camera control, transfer and viewing of the photos from your smartphone or tablet
Vibration function informing the movie recording
Cold-resistant up to -10˚C
Shock resistant from a 2m fall
20 m underwater performance (up to 2 hours)
Compact and lightweight body
The RICOH WG-M2 4K format assures astonishingly high-resolution movies at 3840 x 2160 pixels. It records breath taking beauty and thrilling experiences in spectacular, vibrant movies
Supplied with
Rechargeable lithium-ion battery
Power adapter
USB cable
Lens Protector
Underwater lens Protector
Power adapter
USB cable
Lens Protector
Underwater lens Protector
RICOH
Specifications
Attribute | Value |
---|---|
Camera Type | Action |
Model | WG-M2 |
Dimensions | 57.4 x 34.1 x 77.8mm |
Height | 77.8mm |
Colour | Black, Yellow |
Depth | 34.1mm |
LCD Size | 1.5in |
Width | 57.4mm |
Weight | 136g |
Sensor | 1/2.3 CMOS |
- RS Stock No.:
- 125-7985
- Mfr. Part No.:
- WG-M2
- Brand:
- Ricoh