- RS Stock No.:
- 123-9541
- Mfr. Part No.:
- 20111
- Brand:
- GoXtreme
Discontinued product
- RS Stock No.:
- 123-9541
- Mfr. Part No.:
- 20111
- Brand:
- GoXtreme
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GoXtreme WiFi View
GoXtreme WiFi View Full HD Action Cam:
From now on you are in control: Whether you are up for spectacular stunts or gliding at dizzy heights – with the ultra compact remote control you decide which moment counts. Switch spontaneously from video to photo at a click
From now on you are in control: Whether you are up for spectacular stunts or gliding at dizzy heights – with the ultra compact remote control you decide which moment counts. Switch spontaneously from video to photo at a click
1080p (1920 x 1080) 30 fps Video
WiFi Function 2.0/5cm Display
120° Wide Angle
5 MP
Waterproof Case up to 45 m
90 min recording time.
Continuous shooting up to 30 fps
WiFi Function 2.0/5cm Display
120° Wide Angle
5 MP
Waterproof Case up to 45 m
90 min recording time.
Continuous shooting up to 30 fps
The GoXtreme WiFi View Full HD is your companion.
The underwater case is the most reliable companion on your expeditions – on the ground, in the air and under water. Equipped with special features, full HD and wide-angle-lens the adventure can begin
The underwater case is the most reliable companion on your expeditions – on the ground, in the air and under water. Equipped with special features, full HD and wide-angle-lens the adventure can begin
The WiFi function makes it possible to play live video-streams and upload videos immediately to social networks. Your breath-talking Full HD recordings in top quality can be viewed in real-time and shared directly
Note
After reaching a max. video recording time of 29 min the camera automatically stop. It can only be restarted manually
Supplied with
Remote Control
Waterproof case
Protection shield
Surfboard mount
Bike mount
Helmet mount with band and sticker base
Remote control
Car charger
Battery
USB cable
Manual CD
Waterproof case
Protection shield
Surfboard mount
Bike mount
Helmet mount with band and sticker base
Remote control
Car charger
Battery
USB cable
Manual CD
GoXtreme
Specifications
Attribute | Value |
---|---|
Model | WiFi View |
Height | 44mm |
Width | 59mm |
Depth | 25.5mm |
Dimensions | 59 x 44 x 25.5mm |
Colour | Grey |
Weight | 70g |
- RS Stock No.:
- 123-9541
- Mfr. Part No.:
- 20111
- Brand:
- GoXtreme