Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
Temporarily out of stock - back order for despatch 20/06/2013
| ||||||
|
|
Specifications
| Dimensions | 3 x 3 x 0.85mm | |
| Height | 0.85mm | |
| Length | 3mm | |
| Maximum Input Offset Voltage | 2mV | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Voltage Gain | 40dB | |
| Minimum CMRR | 82dB | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of Channels per Chip | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V, 9 V | |
| Width | 3mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

