- RS Stock No.:
- 815-7154
- Mfr. Part No.:
- 25HK-AB-240A125-CP-3A
- Brand:
- Ideal Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-7154
- Mfr. Part No.:
- 25HK-AB-240A125-CP-3A
- Brand:
- Ideal Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
15W to 30W Desktop and Plug-in Power Supply
This power supply from Ideal Power can be used as a desk-top or as a plug-in power supply. The power adapter has interchangeable plugs, making suitable for use in the UK, USA, Europe and Australia, or as a Desk-top Power supply using the figure of 8 connector.
CEC V Efficiency Regulations Compliance
Efficiency >76% Typical
Short-circuit Protected
Operating Temperature 0 to 40°C Interchangeable plugs
Interchangeable plugs
RoHS, REACH & CE Directive Compliant
Limited Power Source (LPS)
Unique Ability to be used as a Desk-Top as well as a plug-in power supply
ErP II Regulations Compliant
Very Low Power Consumption
Efficiency >76% Typical
Short-circuit Protected
Operating Temperature 0 to 40°C Interchangeable plugs
Interchangeable plugs
RoHS, REACH & CE Directive Compliant
Limited Power Source (LPS)
Unique Ability to be used as a Desk-Top as well as a plug-in power supply
ErP II Regulations Compliant
Very Low Power Consumption
Approvals
UL, cUL, TUV, CB, PSE, C-Tick, CE, REACH & RoHS
Switch Mode - Ideal Power
Specifications
Attribute | Value |
---|---|
Plug Type | 3-Pin UK/EURO/USA/AUST |
Maximum Temperature | +40°C |
Number of Outputs | 1 |
Cable Length | 1828.8mm |
Standards Met | ErP Compliant |
Efficiency | 84% |
MTBF | 50000h |
Line Regulation Range | ±2% |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
- RS Stock No.:
- 815-7154
- Mfr. Part No.:
- 25HK-AB-240A125-CP-3A
- Brand:
- Ideal Power