- RS Stock No.:
- 815-7151
- Mfr. Part No.:
- 25HK-AB-060A300-D5
- Brand:
- Ideal Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-7151
- Mfr. Part No.:
- 25HK-AB-060A300-D5
- Brand:
- Ideal Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
15W to 30W Desktop Power Supply
Ideal Power Series of 15W to 30W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C14 or C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.
CLASS I Approved Product (Earth/Ground connected to 0V)
CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)
CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)
Approvals
UL, cUL, TUV, CB, CE, RoHS & REACH
Switch Mode - Ideal Power
Specifications
Attribute | Value |
---|---|
Plug Type | 3-Pin IEC |
Maximum Temperature | +40°C |
Number of Outputs | 1 |
Cable Length | 1200mm |
Efficiency | 80% |
MTBF | 50000h |
Standards Met | ErP Compliant |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Line Regulation Range | ±2% |
- RS Stock No.:
- 815-7151
- Mfr. Part No.:
- 25HK-AB-060A300-D5
- Brand:
- Ideal Power