Loading...
Price Each (Supplied on a Reel)
| ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Converter Type | Step Down | |
| Dimensions | 6 x 5 x 0.9mm | |
| Height | 0.9mm | |
| Length | 6mm | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 12A | |
| Maximum Output Voltage | 14.4 V | |
| Maximum Switching Frequency | 1.65 MHz | |
| Minimum Input Voltage | 1.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0.7 V | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Package Type | Power QFN | |
| Pin Count | 15 | |
| Switching Regulator | Yes | |
| Width | 5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

