Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£6.35
£10.53
Price reduction shown applies to column 1 list price
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Converter Type | Step Down | |
| Dimensions | 19.18 x 6.61 x 3.94mm | |
| Efficiency | 79% | |
| Height | 3.94mm | |
| Length | 19.18mm | |
| Maximum Input Voltage | 16.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 0.033A | |
| Maximum Switching Frequency | 0.4 MHz | |
| Minimum Input Voltage | 13.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Type | Fixed | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Switching Regulator | Yes | |
| Width | 6.61mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

