- RS Stock No.:
- 705-1535
- Mfr. Part No.:
- L722RAS
- Brand:
- Switchcraft
Available to back order for despatch 02/09/2024
Added
Price Each
£14.90
(exc. VAT)
£17.88
(inc. VAT)
Units | Per unit |
1 - 9 | £14.90 |
10 - 49 | £14.17 |
50 - 99 | £13.41 |
100 + | £12.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-1535
- Mfr. Part No.:
- L722RAS
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
Product Details
IP68 DC Power Sockets
Suitable for outdoor power supplies where a weather resistant connection is required
Longer bushing to accommodate thicker panel mount applications
Split centre pin shaped to hold mating plug firmly
Longer bushing to accommodate thicker panel mount applications
Split centre pin shaped to hold mating plug firmly
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Voltage Rating | 30.0 V |
Length | 26.3mm |
Mounting Type | Panel Mount |
IP Rating | IP68 |
Pin Diameter | 2mm |
Contact Plating | Silver |
Contact Material | Copper Alloy |
- RS Stock No.:
- 705-1535
- Mfr. Part No.:
- L722RAS
- Brand:
- Switchcraft
Related links
- Switchcraft 30.0 V length 26.3mm IP68
- Switchcraft Right Angle DC Socket Rated At 5.0A Panel Mount
- Switchcraft DC Plug Rated At 5.0A Cable Mount Nickel, IP68
- Switchcraft Right Angle DC Socket Rated At 5.0A length 14.5mm, Silver
- Switchcraft 12.0 V length 23.3mm, Silver
- Switchcraft DC Socket Rated At 5.0A Panel Mount Silver, IP68
- Switchcraft Right Angle DC Socket Rated At 5.0A length 9.4mm, Nickel
- Switchcraft 12.0 V length 19.5mm, Silver