- RS Stock No.:
- 772-4817
- Mfr. Part No.:
- MPM10-0005/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 772-4817
- Mfr. Part No.:
- MPM10-0005/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
dc Permanent Magnet Motors
Constant torque over a wide variable speed range
Output ratings based on pure dc supply (FF1)
PM2 ventilated, rated to IP22
PM3 to PM10 totally enclosed, rated to IP54
Reversible
Connection via 300mm single cores
Replacement brushes available separately (see accessories)
Output ratings based on pure dc supply (FF1)
PM2 ventilated, rated to IP22
PM3 to PM10 totally enclosed, rated to IP54
Reversible
Connection via 300mm single cores
Replacement brushes available separately (see accessories)
Note
Electronic control reduces the output according to the form factor and the matching of motor and controller.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 60 W |
Output Speed | 4000 rpm |
Shaft Diameter | 7.93mm |
Maximum Output Torque | 0.14 Nm |
Dimensions | 86 (Dia.) x 106.7 mm |
Current Rating | 2.7 A |
Length | 106.7mm |